Renesas ISL6146AFUZ-T

RoHS Compliant AUTOMOTIVE Surface Mount GULL WING OR Controller (Type) 125C 65ns 20V 0.65mm
$ 2.04
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL6146AFUZ-T.

IHS

Datasheet28 pages14 years ago
Datasheet28 pages14 years ago

Integrated Device Technology

Renesas

SHENGYU ELECTRONICS

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Aug 17, 2015
Verification

Alternate Parts

Price @ 1000
$ 2.04
$ 2.031
$ 2.031
Stock
78,419
165,352
165,352
Authorized Distributors
1
3
3
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
-
-
-
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
20 V
20 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2011-12-16
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL6146AFUZ-T provided by its distributors.

RoHS Compliant AUTOMOTIVE Surface Mount GULL WING OR Controller (Type) 125C 65ns 20V 0.65mm
Low Voltage Oring Fet Controller, 8Ld Msop, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL6146AFUZ-T
Low Voltage ORing FET Controller
Buffer/Inverter Based MOSFET Driver, PDSO8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M