Renesas ISL6146AFUZ

RoHS Compliant AUTOMOTIVE Surface Mount GULL WING OR Controller (Type) 125C 65ns 20V 0.65mm
$ 2.031
EOL

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL6146AFUZ.

Integrated Device Technology

Datasheet28 pages14 years ago
Datasheet28 pages14 years ago
Datasheet23 pages13 years ago

IHS

Future Electronics

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Aug 17, 2015
Verification

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.031
$ 2.209
$ 2.209
Stock
164,118
80,877
80,877
Authorized Distributors
2
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
-
1
1
Max Output Current
-
6.5 A
6.5 A
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
20 V
20 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-08
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-16
LTD Date2027-02-16
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL6146AFUZ provided by its distributors.

RoHS Compliant AUTOMOTIVE Surface Mount GULL WING OR Controller (Type) 125C 65ns 20V 0.65mm
Hot Swap Voltage Controllers LW VAGE ORING FET CNTRLR 8LD
Low Voltage ORing FET Controller
25¦ÌA 1V 20V N+1 ,/ MSOP-8 3mm*3mm*1.1mm
MSOP-8 Monitors & Reset Circuits ROHS
Buffer/Inverter Based MOSFET Driver, PDSO8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M