Renesas ISL32612EFHZ-T7A

Pb-Free 6 lead SOT23 single 1.8V RS-485 receiver ENb EXT TEM, TAPE & REEL CUSTOM
$ 2.51
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL32612EFHZ-T7A.

Integrated Device Technology

Datasheet13 pages23 years ago
Datasheet13 pages23 years ago

IHS

Future Electronics

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Sep 26, 2019
Verification

Inventory History

3 month trend:
-5.08%

Alternate Parts

Price @ 1000
$ 2.51
$ 1.67
Stock
77,213
142,469
Authorized Distributors
6
4
Case/Package
LSSOP
LSSOP
Number of Pins
6
6
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
256 kbps
256 kbps
Receiver Hysteresis
-
70 mV
Simplex/Duplex
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2011-10-21
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

±16.5kV ESD Protected, 1.8V, Micro Power, +125°C, 1/8 Unit Load, RS-485/RS-422 Differential Receivers
±16.5kV ESD Protected, 1.8V, Micro Power, +125°C, 1/8 Unit Load, RS-485/RS-422 Differential Receivers
Analog DevicesMAX3281EAUT+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
±16.5kV ESD Protected, SOT-23, 20Mbps, with active low Rx enable, RS-485/RS-422 Receiver

Descriptions

Descriptions of Renesas ISL32612EFHZ-T7A provided by its distributors.

Pb-Free 6 lead SOT23 single 1.8V RS-485 receiver ENb EXT TEM, TAPE & REEL CUSTOM
ISL32612 Series 3.6 V 256 kbps (-40 +125°C) RS-485/RS-422 Transceiver - SOT-23-6
±16.5kV ESD Protected, 1.8V, Micro Power, +125°C, 1/8 Unit Load, RS-485/RS-422 Differential Receivers
Receivers 500Kbps 0/1 SOT-23-6 RS-485/RS-422 ICs ROHS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M