Renesas ISL32611EFHZ-T7A

±16.5kV ESD Protected, 1.8V, Micro Power, +125°C, 1/8 Unit Load, RS-485/RS-422 Differential Receivers
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL32611EFHZ-T7A.

Integrated Device Technology

Datasheet13 pages23 years ago
Datasheet13 pages23 years ago

IHS

Renesas

Factory Futures

CAD Models

Download Renesas ISL32611EFHZ-T7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.588
Stock
103,328
311,365
Authorized Distributors
0
3
Case/Package
LSSOP
LSSOP
Number of Pins
6
6
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
256 kbps
256 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-10-21
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX3281EAUT+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
Analog DevicesMAX3294AUT+T
RS-422/RS-485 Interface IC 20Mbps, +3.3V, SOT23 RS-485/RS-422 Transmitters
Analog DevicesADG802BRTZ-500RL7
300mΩ 1 SPST(SPST)-Normally closed SOT-23-6 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4644EUT+T
MAX4644 Series 5.5 V 4 Ohm Low-Voltage SPDT CMOS Analog Switch - SOT23-6
Analog DevicesADG702LBRTZ-REEL7
3Ω 1 SPST(SPST)-Normally closed SOT-23-6 Analog Switches / Multiplexers ROHS
Analog DevicesADG719BRTZ-500RL7
CMOS 1.8 V to 5.5 V, 2.5Ω 2:1 Mux/SPDT Switch in SOT-23

Descriptions

Descriptions of Renesas ISL32611EFHZ-T7A provided by its distributors.

±16.5kV ESD Protected, 1.8V, Micro Power, +125°C, 1/8 Unit Load, RS-485/RS-422 Differential Receivers
Receivers 500Kbps 0/1 SOT-23-6 RS-485/RS-422 ICs ROHS
RS-422/RS-485 Interface IC 6LD 1.8V SNG RS-485 REC ENB EXT TEMP
Pb-Free 6 Lead Sot23 1.8V Single Rs-485 Receiver En Ext Temp/Tape & Reel Rohs Compliant: Yes |Renesas ISL32611EFHZ-T7A
Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO6

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M