Renesas ISL32602EFBZ

1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers
$ 2.34
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL32602EFBZ.

Integrated Device Technology

Datasheet25 pages9 years ago
Datasheet25 pages9 years ago

IHS

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.01 - Oct 2, 2023
Verification

Inventory History

3 month trend:
-3.97%

Alternate Parts

Price @ 1000
$ 2.34
$ 2.407
Stock
161,608
231,793
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
460 kbps
460 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-06-22
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN65MLVD200ADR
e4 65MLVD200 Tape & Reel (TR) LVDS Multipoint interface receiver 3.3V 24mA 72.603129mg 6ns
MaxLinearSP3491EN-L
SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
MaxLinearSP3070EEN-L
SP3070E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14
MaxLinearSP3491CN-L
SP3490/SP3491 Series 3.3 V 10 Mbps Data Rate Surface Mount RS 485/422 - SOIC-14
Texas InstrumentsSN65MLVD204ADR
24mA LVTTL,M-LVDS 1 1 3V 3.5ns 3.6V 50MHz LVTTL 100Mbps SOIC-8 , 4.9mm*3.91mm*1.58mm
ISL83076 Series 3.6 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14

Descriptions

Descriptions of Renesas ISL32602EFBZ provided by its distributors.

1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
transceiver 460Kbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS
RS-422/RS-485 Interface IC RS-485 Transceiver 1.8V,-40+125 128KBPS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M