Renesas ISL32498EIUZ-T7A

ISL32498 Series 5.5 V 15 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-8
$ 3.845
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL32498EIUZ-T7A.

Integrated Device Technology

Datasheet22 pages9 years ago
Datasheet22 pages9 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Feb 8, 2019
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.845
$ 2.514
$ 2.514
Stock
129,310
194,424
194,424
Authorized Distributors
2
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
15 Mbps
15 Mbps
15 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Half Duplex
Half Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-01-18
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-01-22
LTD Date2023-07-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesADM1490EBRMZ
Single Transmitter/Receiver RS-485/RS-422 8-Pin MSOP Tube
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R
±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R
Analog DevicesADM1491EBRMZ
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube
Texas InstrumentsSN65HVD3085EDGKR
EAR99 65HVD3085 Tape & Reel (TR) RS422RS485 interface driver 5V 900muA 19.986414mg 150ns

Descriptions

Descriptions of Renesas ISL32498EIUZ-T7A provided by its distributors.

ISL32498 Series 5.5 V 15 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-8
Renesas ±60V Fault Protected, 5V, RS-485/RS-422 Transceiver
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R
RS-422/RS-485 Interface IC 8LD OVP -40+85 5V RS 1/2 DUP 10MBPS TRAN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M