Renesas ISL32432EIUZ

±40V Fault Protected, 3.3V to 5V, ±15V CMR, 250kbps Half-duplex RS-485/RS-422, ±15kV ESD
$ 2.9
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL32432EIUZ.

Upverter

Datasheet34 pages16 years ago
Datasheet34 pages16 years ago

IHS

Integrated Device Technology

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Feb 15, 2019
Verification

Inventory History

3 month trend:
-0.82%

Alternate Parts

Price @ 1000
$ 2.9
$ 4.123
Stock
122,329
153,669
Authorized Distributors
5
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN65HVD3082EDGKR
Other Interface ICs; SN65HVD3082EDGKR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; VSSOP
Texas InstrumentsSN75HVD3082EDGK
EAR99 75HVD3082 Tube RS485 interface driver 5V 900muA 18.99418mg 200ns
Analog DevicesADM488ABRMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Texas InstrumentsSN65LVDS179DGK
HIGH-SPEED DIFFERENTIAL LINE DRIVERS AND RECEIVERS | IC HS DIFF LINE DRVR/RCVR 8VSSOP
Analog DevicesADM485ARMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Analog DevicesADM485ARMZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R

Descriptions

Descriptions of Renesas ISL32432EIUZ provided by its distributors.

±40V Fault Protected, 3.3V to 5V, ±15V CMR, 250kbps Half-duplex RS-485/RS-422, ±15kV ESD
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2011 (Type) 85C 3.3/5V 250kbps 325ns
40V Ovp, 15V Cmr, -40+85, 3V Rs-485 1/2 Dupl 250Kbps Trans,/Tube Rohs Compliant: Yes |Renesas ISL32432EIUZ
IC TRANSCEIVER HALF 1/1 8MSOP
IC TRANSCEIVER 8-MSOP
Line Transceiver

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M