Renesas ISL31490EIBZ-T7A

±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range
$ 3.003
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL31490EIBZ-T7A.

Upverter

Datasheet21 pages7 years ago
Datasheet21 pages7 years ago

Integrated Device Technology

IHS

Renesas

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - May 13, 2015
Verification

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-06-17
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX489CSD+
In a Tube of 50, Maxim MAX489CSD+, Line Transceiver, RS-422, RS-485, 5 V, 14-Pin SOIC
Analog DevicesMAX1482CSD+
Interface IC single transmitter/receiver RS-422/RS-485, MAX1482CSD+, SOIC-14
MaxLinearSP3070EEN-L
SP3070E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14
ISL8489 Series 5.5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC14
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R / IC TXRX RS422/485 250KBPS 14SOIC
ISL31470 Series 5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14

Descriptions

Descriptions of Renesas ISL31490EIBZ-T7A provided by its distributors.

±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range
transceiver 250Kbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS
R-PDSO-G14 ISL31490E Tape & Reel (TR) RS422RS485 interface driver 25mV 8.65mm 280ns 250kbps
IC, RS422,RS485, 5.5V, SOIC-14 - More Details
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14
IC TXRX RS485 FAULT PROT 14SOIC
IC TRANSCEIVER FULL 1/1 14SOIC
IC, RS422-RS485 DRVR; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M