Renesas ISL21090BFB812Z-TK

Ultra Low Noise, Precision Voltage Reference; SOIC8; Temp Range: -40° to 125°C
$ 4.87
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL21090BFB812Z-TK.

Newark

Datasheet20 pages16 years ago

IHS

Integrated Device Technology

Future Electronics

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Feb 27, 2013
Verification

Inventory History

3 month trend:
+1038%

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2011-06-08
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX6241BESA+
EAR99 MAX6241 Tube 2011 voltage reference device 15mA 36V 2muVrms 7ppm/C
Analog DevicesMAX6225BESA+
MAXIM INTEGRATED PRODUCTS MAX6225BESA+ VOLTAGE REF, SERIES, 2.5V, NSOIC-8
Analog DevicesMAX6250BCSA+
Pwr Sply Func, Voltage Reference, Precision, SOIC, VS 8 to 36V, IS 3.3mA, PD 471mW
Texas InstrumentsTLE2426ID
Voltage Reference Adjustable 2 Volt TO 20 Volt 20 mA 8-Pin SOIC Tube
Texas InstrumentsTLE2426CD
Voltage Reference Adjustable 2 Volt TO 20 Volt 20 mA 8-Pin SOIC Tube
Texas InstrumentsTLE2426CDR
VOLTAGE REF, VIRTUAL GRND, 2V-20V, SOIC8; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Renesas ISL21090BFB812Z-TK provided by its distributors.

Ultra Low Noise, Precision Voltage Reference; SOIC8; Temp Range: -40° to 125°C
IC VREF SERIES 1.25V 8SOIC / V-Ref Precision 1.25V 20mA 8-Pin SOIC N T/R
Three Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, BIPolar, PDSO8
7ppm/¡æ 1.28mA Fixed 20mA 1.2¦ÌVrms 1¦ÌVp-p 1.25V 40V 1.25V ¡À0.03% SOIC-8 , 4.9mm*3.9mm*1.45mm
Surface Mount GULL WING RoHS Compliant DUAL Series Voltage Reference IC 4.9mm 0.03% 125C 40V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M