Renesas IDT74FCT3807SOG

LVTTL SOIC Matte Tin (Sn) - annealed CMOS clock buffer 0.024A 0.5ns 100MHz 70C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas IDT74FCT3807SOG.

IHS

Datasheet8 pages13 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Renesas IDT74FCT3807SOG provided by its distributors.

LVTTL SOIC Matte Tin (Sn) - annealed CMOS clock buffer 0.024A 0.5ns 100MHz 70C
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Clock Fanout Buffer 10-OUT 20-Pin SOIC Tube
INTEGRATED DEVICE TECHNOLOGY IDT74FCT3807SOG LOGIC, FCT, CLOCK DRIVER, SOIC20
LOGIC, FCT, CLOCK DRIVER, SOIC20; Clock IC Type:Clock Driver; No. of Outputs:10; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:SOIC; No. of Pins:20; Supply Current:10µA; Operating Temperature Range:0°C to +70°C; IC Case Style:SOIC; Logic Case Style:SOIC; Logic Function Number:743807G; Logic IC Base Number:743807; Logic IC Family:FCT; Logic IC Function:1:10 Clock Driver; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M