Renesas ICM7228BIPIZ

ICM7228 Series 4 - 6 V 8-Digit LED Multiplexed Display Decoder Driver - PDIP-28
$ 10.041
EOL

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICM7228BIPIZ.

Integrated Device Technology

Datasheet19 pages29 years ago
Datasheet19 pages29 years ago

IHS

Renesas

Intersil

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 9.00 - Aug 19, 2015
Verification

Inventory History

3 month trend:
+1.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1991-08-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-05-30
LTD Date2026-11-30
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX7219CNG+
MAX7219 Series 5.5 V 330 mA Through Hole 8-Digit LED Display Driver - DIP-24
Analog DevicesMAX7221CNG+
LED Driver 64 Segment 330000uA Supply Current 24-Pin PDIP N / IC DRVR DSPLY LED 8DIG 24-DIP

Descriptions

Descriptions of Renesas ICM7228BIPIZ provided by its distributors.

ICM7228 Series 4 - 6 V 8-Digit LED Multiplexed Display Decoder Driver - PDIP-28
Renesas 8-Digit, Microprocessor-Compatible, LED Display Decoder Driver
LED Driver 64 Segment 450uA Supply Current 28-Pin PDIP Tube
Lead Free RoHS Compliant DUAL SEGMENT IC LED Driver -40C 5V 200muA 37.4mm
LED DRVR 64Segment 5V 28-Pin PDIP
LED Display Drivers W/ANNEAL DISPLAY 8 DIG LED DRVR IND
IC DRVR 7 SEGMENT 8 DIGIT 28DIP
IC DRIVER DECODER 8DIG 28-PDIP
INTERSIL ICM7228BIPIZ IC, LED DRIVER, 8 DIGIT
ICM7228 8-DIGIT, MICROPROCESSOR-
IC, LED DRIVER, 8 DIGIT; LED Driver Application:Bargraph Display, Instrumentation; No. of Outputs:8; Output Current:200µA; Input Voltage:4V to 6V; Operating Temperature Range:-40°C to +85°C; Driver Case Style:DIP; SVHC:No SVHC (20-Jun-2011); Base Number:7228; Character Type:7 Segment Numeric LED; Common Connection:Cathode; Data / Control Interface:Microprocessor; Device Type:LED; Interface Type:Common Cathode; LED Display Type:7 Segment; No. of Pins:28; No. of Segments:7; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PDIP; Supply Voltage Max:5V; Supply Voltage Min:4V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICM7228BIPIZ.