Renesas ICL7665SCPAZ

ROHS3Compliant Tube ICL7665S Multi-Voltage Supervisor supervisor 5V 9.585mm 0.01mA 0C~70C TA
$ 3.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL7665SCPAZ.

Integrated Device Technology

Datasheet15 pages27 years ago
Datasheet15 pages27 years ago

Newark

Renesas

Factory Futures

Intersil

Inventory History

3 month trend:
-8.52%

CAD Models

Download Renesas ICL7665SCPAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-05-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-06-17
LTD Date2025-12-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX8211CPA+
Pwr Sply Func, Voltage Monitor, PDIP, VS 2 to 16.5V, IS 5uA, PD 727mW, VO -0.5 to +18V
Analog DevicesDS1834A+
Processor Supervisor 4.63V/2.88V 3.3V/5V 8-Pin PDIP N
Analog DevicesDS1836B-10
Processor Supervisor 4.5V 1.2V to 5.5V 8-Pin PDIP
onsemiFAN7680N
Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDIP8
onsemiSG6510DY1
Voltage Supervisor/Reset IC, Fixed, 1 Channel, DIP8
Texas InstrumentsTL7705AIPG4
Processor Supervisor 4.55V 1 Active High/Active Low 8-Pin PDIP

Descriptions

Descriptions of Renesas ICL7665SCPAZ provided by its distributors.

ROHS3Compliant Tube ICL7665S Multi-Voltage Supervisor supervisor 5V 9.585mm 0.01mA 0C~70C TA
CMOS Micropower Over/Under Voltage Detector
Window Voltage Detector, Adjustable, 2 Channel, +1.3V, CMOS, PDIP8
Lead Free Active High Active DUAL Multi-Voltage Supervisor, Voltage Detector Supervisor 70C 10muA 10.16mm 5V
Volt Supervisor Detect 8-Pin PDIP
Progr U/O-Voltage Detector DIP8
Supervisory Circuits W/ANNEAL CMOS OVER/ UNDER V DETECTOR
PDIP-8 Monitors & Reset Circuits ROHS
2-CHANNEL POWER SUPPLY SUPPORT CKT PDIP8
ICL7665 MICROPROCESSOR VOLTAGE M
PB-FREE W/ANNEAL CMOS OVER/UNDER VOLT DETECTOR, 8<AZ
ICL7665SCPAZ, 2通道 处理器监控器, 8针 PDIP封装
RS APAC
IC VOLT DETECTOR OVER/UND 8-DIP
Renesas Electronics , 2, 8, 1.4V
IC, VOLT DETECTOR, 7665, DIP8; Threshold Voltage:1.3V; No. of Supervisors / Monitors:2; Supply Voltage Range:1.8V to 16V; Reset Type:Active-Low; Supply Current:2.9mA; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:7665; IC Generic Number:7665; IC Temperature Range:Commercial; Logic Function Number:7665; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:25mA; Output Type:Open Drain; Output Voltage:18V; Package / Case:DIP; Supply Voltage Max:16V; Supply Voltage Min:1.6V; Termination Type:Through Hole; Turn On Threshold Voltage:1.3V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7665SCPAZ.