Renesas ICL3222EIBZ

±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3222EIBZ.

Renesas

Datasheet39 pages7 years ago

IHS

Integrated Device Technology

Future Electronics

Newark

CAD Models

Download Renesas ICL3222EIBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-19
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-10-07
LTD Date2022-04-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

ICL3232 Series 250 kbps 5.5 V 15kV RS-232 Dual Transmitter/Receiver - SOIC-16N
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC 2DRVR/2RCVR RS232 3V 16-SOIC
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16
Texas InstrumentsSN75LBC180D
Low-Power Differential Line Driver And eceiver Pair 14-SOIC 0 to 70
Texas InstrumentsSN65LBC180D
Low-Power Differential Line Driver And eceiver Pair 14-SOIC -40 to 85
Texas InstrumentsSN65ALS180D
EAR99 65ALS180 Tube RS422RS485 interface driver 5V 30mA 129.387224mg 14ns

Descriptions

Descriptions of Renesas ICL3222EIBZ provided by its distributors.

±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
ICL3222E Series ±15 kV 3 to 5.5 V 250 kbps RS232 Transmitter/Receiver -SOIC-18
Line Transmitter/Receiver 2TR 2TX 2RX 18-Pin SOIC W
R-PDSO-G18 ICL3222E Tube RS232 interface driver 500mV 11.55mm 250kbps -40C~85C
RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 85C 500kbps 2.35mm 1mA
IC 2DRVR/2RCVR RS232 3V 18-SOIC
IC TRANSCEIVER FULL 2/2 18SOIC
RS232 TRANSCEIVER, -40 TO 85DEG C; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M