Renesas ICL3222CAZ

1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3222CAZ.

IHS

Datasheet36 pages7 years ago
Datasheet28 pages24 years ago

Renesas

Integrated Device Technology

Factory Futures

CAD Models

Download Renesas ICL3222CAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-11-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-01-06
LTD Date2019-07-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - SSOP-16
ICL3225 Series 1 Mbps 5.5 V RS-232 Dual Transmitter/Receiver - SSOP-20
ICL3225 Series 5.5 V 1 Mbps RS-232 Dual Transmitter/Receiver - SSOP-20
MaxLinearSP3220ECA-L
EXAR SP3220ECA-L, LINE TRANSCEIVER, EIA-232/ RS-232/ V.28, 3.3 V, 16-PIN SSOP

Descriptions

Descriptions of Renesas ICL3222CAZ provided by its distributors.

1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
Line Transmitter/Receiver 2TR 2TX 2RX 20-Pin SSOP
RoHS Compliant SCHMITT TRIGGER GULL WING CMOS (Type) 70C 500kbps 300ns 1.78mm
RS-232 Interface IC RS232 3V 2D/2R SHTDWN COM
TRANSMITTER/RCVR RS232 LP 20SSOP
IC TRANSCEIVER FULL 2/2 20SSOP
IC, RS232 TRANSCEIVER, 3222, SSOP20; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:2; Supply Voltage Range:3V to 5.5V; Driver Case Style:SSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Dec-2010); Base Number:3222; Data Rate:500Kbps; IC Generic Number:3222; IC Temperature Range:Commercial; Interface:RS232, V.28 / V.24; Interface Type:RS-232; Line / Bus Driver / Receiver / Transceiver Type:Transmitter / Receiver; Logic Function Number:3222; No. of Channels:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SSOP; Supply Current:0.3mA; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M