Renesas HN58C256AFP10-E

32KX8 EEPROM 5V, 100NS, PDSO28, 0.400 Inch, Lead Free, Plastic, SOP-28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HN58C256AFP10-E.

Integrated Device Technology

Datasheet18 pages12 years ago

IHS

CAD Models

Download Renesas HN58C256AFP10-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2003-12-02
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas HN58C256AFP10-E provided by its distributors.

32KX8 EEPROM 5V, 100ns, PDSO28, 0.400 INCH, LEAD FREE, PLASTIC, SOP-28
PARALLEL EEPROM, 256KBIT, SOIC-28; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Clock Frequency: -; Memory Case Style: SOIC; No. of Pins: 28Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Operating T
EEPROM PARALLEL 256K, SMD, 58C256; Memory Type:EEPROM; Interface Type:Parallel; Memory Size:256Kbit; Memory Configuration:32K x 8bit; Voltage, Memory Vcc:5V; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HN58C256AFP-10E
  • HN58C256AFP10E