Renesas HI3-0201-5Z

Dual/Quad SPST, CMOS Analog Switch SPST, 4 Func, 1 Channel, CMOS, PDIP16
$ 8.44
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HI3-0201-5Z.

Integrated Device Technology

Datasheet11 pages26 years ago
Datasheet11 pages26 years ago

Newark

IHS

Future Electronics

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 9.00 - Sep 15, 2015
Verification

Inventory History

3 month trend:
-1.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-06
LTD Date2026-06-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX4621EPE
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP16
Analog DevicesMAX4623CPE
Analog Switch Dual DPST 16-Pin PDIP N
Analog DevicesMAX4623EPE
Analog Switch Dual DPST 16-Pin PDIP N
Texas InstrumentsL293N
Quadruple Half-H Drivers 16-PDIP 0 to 70
MicrochipRE46C152E16F
MICROCHIP RE46C152E16FSmoke Detector Sensor, 17 V, Voltage, DIP, 16 Pins, 6 V, 12 V
MicrochipRE46C120E16F
MICROCHIP RE46C120E16F Smoke Detector Sensor, 4.5 V, Voltage, DIP, 16 Pins, 6 V, 12 V

Descriptions

Descriptions of Renesas HI3-0201-5Z provided by its distributors.

Dual/Quad SPST, CMOS Analog Switch SPST, 4 Func, 1 Channel, CMOS, PDIP16
Analog Switch / Multiplexer (Mux) IC; Analog Switch Type:SPST; Package/Case:16-DIP; No. of Pins:16; Leaded Process Compatible:Yes; Leakage Current:2nA; No. of Channels:4; On Resistance, Rds(on):80ohm ;RoHS Compliant: Yes
IC, SWITCH, ANALOG, CMOS, SPST; Analogue Switch Type:SPST; No. of Channels:4; On State Resistance Max:80ohm; Turn Off Time:220ns; Turn On Time:185ns; Supply Voltage Range:± 10V to ± 15V; Operating Temperature Range:0°C to +75°C; Analogue Switch Case Style:DIP; No. of Pins:16; SVHC:No SVHC (18-Jun-2012); Base Number:3; No. of Switches:4; On Resistance Rds(on):55ohm; On State Resistance Max:55ohm; On State Resistance Max:80ohm; Operating Temperature Max:75°C; Operating Temperature Min:0°C; Package / Case:PDIP; Supply Voltage Max:15V; Supply Voltage Source:Dual

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI3-0201-5Z.
  • HI302015Z