Renesas HI1-0506-2

Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HI1-0506-2.

Integrated Device Technology

Datasheet25 pages27 years ago
Datasheet25 pages27 years ago

IHS

SHENGYU ELECTRONICS

Newark

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Jun 14, 2016
Verification

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX307EPI+
MAX307 Series 20 V 100 Ohm 2 Channel (4 x 8:1) Mux/Demux - PDIP-28
Analog DevicesMAX306CPI+
MAX306 Series 30V 100 Ohm 1 Channel (16 x 16:1) Through Hole Mux/Demux - PDIP-28
Analog DevicesMAX307CPI+
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
RenesasHI3-0546-5
Through Hole Not Qualified RoHS Compliant Multiplexer Switch IC 68dB 1.8kOhm -15V 75C

Descriptions

Descriptions of Renesas HI1-0506-2 provided by its distributors.

Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28
Analog Multiplexer Single 16:1 28-Pin CDIP
Multiplexer Configuration:16:1; No. Of Circuits:1Circuits; On State Resistance Max:180Ohm; Supply Voltage Range:± 15V; Analogue Multiplexer Case:Dip; No. Of Pins:28Pins; Operating Temperature Min:-55°C; Product Range:-; Msl:- Rohs Compliant: Yes |Renesas HI1-0506-2.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI1-0506-2.
  • HI105062