Renesas HFA3127BZ

INTERSIL HFA3127BZ Bipolar Transistor Array, NPN, 8 V, 150 mW, 37 mA, 130, SOIC
$ 7.288
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HFA3127BZ.

Farnell

Datasheet16 pages26 years ago
Datasheet14 pages26 years ago

Integrated Device Technology

IHS

Future Electronics

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 16.00 - Jan 24, 2019
Verification

Inventory History

3 month trend:
-6.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

onsemiMC1413DG
MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - SOIC-16
onsemiMC1413BDG
MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - SOIC-16
Seven NPN 500 mA 50 V SMT Darlington Transistor Array - SOIC-16
Trans Darlington NPN 50V 0.5A 1250mW 16-Pin SOL

Descriptions

Descriptions of Renesas HFA3127BZ provided by its distributors.

INTERSIL HFA3127BZ Bipolar Transistor Array, NPN, 8 V, 150 mW, 37 mA, 130, SOIC
HFA3127BZ Pent NPN RF Bipolar Transistor, 0.065 A, 8 V, 16-Pin SOIC
HFA3127 Series 5 NPN 65 mA 8 V UHF Transistor Array - SOIC-16
Trans GP BJT NPN 8V 0.065A 150mW 16-Pin SOIC N Tube
5 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MS-012AC, ROHS COMPLIANT, PLASTIC, SOIC-16
RF Small Signal Bipolar Transistor, 5-Element, Ultra High Frequency Band, Silicon, NPN, MS-012AC
Bulk Surface Mount SEPARATE 5ELEMENTS 16 RF Transistor 65mA 150mW 8GHz 12V
TRANSISTOR ARRAY, NPN, 5, 12V, SOIC
TRANSISTOR ARRAY; Module Configuration:Five; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:8V; Transition Frequency Typ ft:8GHz; Power Dissipation Pd:150mW; DC Collector Current:37mA; DC Current Gain hFE:130; Transistor Case Style:SOIC; No. of Pins:16; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Dec-2010); Current Ic Continuous a Max:11.3mA; Gain Bandwidth ft Typ:8GHz; No. of Transistors:5; Package / Case:SOIC; Supply Voltage Min:12V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFA3127BZ.
  • HFA3127BZ..