Renesas HD64N3664FPV

MCU 16-bit H8 CISC 32KB Flash 5V 64-Pin LQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HD64N3664FPV.

IHS

Datasheet444 pages20 years ago

ODG (Origin Data Global)

CAD Models

Download Renesas HD64N3664FPV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2003-02-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-31
LTD Date2021-12-31

Related Parts

16-bit MCU, H8/300H family, Flash memory, QFP package, for embedded control and industrial applications
16-BIT SINGLE-CHIP MICROCOMPUTER Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64
MCU 16-bit/32-bit H8 CISC 32KB Flash 5V 64-Pin LQFP
NXP SemiconductorsMC9S12GC32MFAE
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
NXP SemiconductorsMC9S12C32VFAE16
MCU 16-bit HCS12 HCS12 CISC 32KB Flash 2.5V/5V Automotive 48-Pin LQFP Tray
NXP SemiconductorsMC9S12C32MPBE16
MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 52-Pin LQFP Tray

Descriptions

Descriptions of Renesas HD64N3664FPV provided by its distributors.

MCU 16-bit H8 CISC 32KB Flash 5V 64-Pin LQFP
Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64
MCU 3/5.5V 32K Pb-Free 64-LQFP
IC MCU 16BIT 32KB FLASH 64LQFP
16BIT MCU FLASH 32K+E2, 64N3664; Timers, No. of:4; Bits, No. of:16; Frequency, clock:16MHz; Memory size, RAM:2KB; Memory size:32 KB; Temp, op. min:-20(degree C); EEPROM size:512Byte; Temp, op. max:75(degree C); I/O lines, No. of:29; RoHS Compliant: Yes
16BIT MCU FLASH 32K+E2, 64N3664; Series:HD64; Memory Size, Flash:32KB; EEPROM size:512Byte; Memory size, RAM:2KB; I/O lines, No. of:29; Timers, No. of:4; Frequency, clock:16MHz; Interface type:I2C, SCI; Termination Type:SMD; Case style:LQFP; Temperature, operating range:-20°C to +75°C; Temp, op. max:75°C; Temp, op. min:-20°C; Base number:64; Bits, No. of:16; IC Generic number:64N3664; Logic function number:64N3664; Memory size:32KB; Memory type:FLASH; Microprocessor/controller features:High-speed H8/300H central processing unit with an internal 16-bit architecture, On-chip memory, Supports various power-down states; Packaging type:Peel Pack; Pins, No. of:64; RAM size:2KB; Voltage, supply max:5.5V; Voltage, supply min:4V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD64N3664FP-V