Renesas EL5166ISZ-T7

Lead Free Tin GULL WING 2003 OPERATIONAL AMPLIFIER Amplifier 57dB 6000V/mus 85C 1.4GHz
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL5166ISZ-T7.

Integrated Device Technology

Datasheet16 pages23 years ago
Datasheet16 pages23 years ago

IHS

Renesas

Intersil

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Sep 14, 2010
Verification

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2017-10-03
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-12-23
LTD Date2024-06-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Lead Free Tin GULL WING 2003 (Amplifier Type) Amplifier 62dB 4700V/mus 85C 600MHz
RenesasEL5164ISZ
Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 600000kHz 2.5V 4.9022mm
ElantecEL5106ISZ
EL5106 Series 5 - 12 V 350 MHz 4500 V/us Fixed Gain Amplifier SMT - SOIC-8LD
Texas InstrumentsLMH6559MA/NOPB
Op Amp Single Buffer Amplifier 10V 8-Pin SOIC Tube
Texas InstrumentsLMH6703MAX/NOPB
IC OPAMP CFA 1.8GHZ 8SOIC / Op Amp Single High Speed Amplifier ±6V 8-Pin SOIC T/R
Texas InstrumentsLMH6559MAX/NOPB
IC OPAMP BUFFER 1.75GHZ 8SOIC / Op Amp Single Buffer Amplifier 10V 8-Pin SOIC T/R

Descriptions

Descriptions of Renesas EL5166ISZ-T7 provided by its distributors.

Lead Free Tin GULL WING 2003 OPERATIONAL AMPLIFIER Amplifier 57dB 6000V/mus 85C 1.4GHz
Ic,operational Amplifier,single,bipolar,sop,8Pin,plastic Rohs Compliant: Yes |Renesas EL5166ISZ-T7
High Speed Operational Amplifiers EL5166ISZ SINGLE 1 2 GHZ CFAW ENABLE
The EL5166 and EL5167 amplifiers are of the current feedback variety and exhibit a very high bandwidth of 1. 4GHz at AV = +1 and 800MHz at AV = +2. This makes these amplifiers ideal for today's High-Speed video and monitor applications, as well as a number of RF and IF frequency designs. With a supply current of just 8. 5mA and the ability to run from a single supply voltage from 5V to 12V, these amplifiers offer very high performance for little power consumption. The EL5166 also incorporates an enable and disable function to reduce the supply current to 13µA typical per amplifier. Allowing the CE pin to float or applying a low logic level will enable the amplifier. The EL5167 is offered in the 5 Ld SOT-23 package and the EL5166 is available in the 6 Ld SOT-23 as well as the industry-standard 8 Ld SOIC packages. Both operate over the industrial temperature range of -40°C to +85°C.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M