
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | AT45DB161E-MHD2BT | 0 | 6K | 16h | ||||||||
| Avnet | AT45DB161E-MHD2B-T | 0 | 6K | 2d | ||||||||
| Component Stockers USA | AT45DB161E-MHD2B-T | 5,609 | >1wk | |||||||||
| Win Source | WS-AT45DB161E-MHD2B-T | 1,105 | 40 | 2h | ||||||||
| Worldway Electronics | AT45DB161E-MHD2B-T | 25,549 | 7 | Tape & Reel | 1d |
Download Renesas AT45DB161E-MHD2B-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas AT45DB161E-MHD2B-T provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: