
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | AT25SF161B-UUB-T | 5,251 | 1 | 13h | ||||||||
| DigiKey | 1265-AT25SF161B-UUB-TCT-ND | 5,251 | 1 | Cut Tape | ||||||||
| Mouser | 724-AT25SF161B-UUB-T | 3,237 | 1 | Tape & Reel | ||||||||
| Microchip USA | AT25SF161B-UUB-T | 415 | 3K | 3d | ||||||||
| Win Source | WS-AT25SF161B-UUB-T | 9,800 | 85 | 16h |
Download datasheets and manufacturer documentation for Renesas AT25SF161B-UUB-T.
Download Renesas AT25SF161B-UUB-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas AT25SF161B-UUB-T provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas AT25SF161B-UUB-T.