Renesas 82V2042EPFG

RoHS Compliant Lead Free QUAD GULL WING Telecom IC (Function) 85C 14mm 1.23W 3.47V
$ 22.709
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 82V2042EPFG.

Renesas

Datasheet84 pages20 years ago
Datasheet84 pages20 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Dec 12, 2005
Verification

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 22.709
$ 27.526
$ 27.526
Stock
84,090
86,873
86,873
Authorized Distributors
1
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Logic Function
-
-
-
Interface
-
Serial
Serial
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3.13 V
3.13 V
3.13 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-08-30
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2026-09-11
LTD Date2027-03-11
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

MicrochipUSB2507-ADT
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 80-Pin TQFP
64KB 3V~3.6V PIC 74 TQFP-80(12x12) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 80-Pin TQFP Tray
Texas InstrumentsUCD9248PFC
TEXAS INSTRUMENTS UCD9248PFCDigital PWM, 3.6V-3V supply, 2 MHz, 3V/6mA out, TQFP-80
Texas InstrumentsTSB81BA3EPFP
e4 TSB81BA3 Tray IEEE 1394 interface driver 3.3V 150mA 369.989626mg 800Mbps
Texas InstrumentsDP83849IVS/NOPB
Ethernet TXRX Single Chip 2-Port 3.3V 10Mbps/100Mbps 80-Pin TQFP Tray

Descriptions

Descriptions of Renesas 82V2042EPFG provided by its distributors.

RoHS Compliant Lead Free QUAD GULL WING Telecom IC (Function) 85C 14mm 1.23W 3.47V
Framer E1/J1/T1 3.3V 80-Pin TQFP Tray
2-Channel T1/J1/E1 Short Haul LIU
PCM Transceiver, 1-Func, PQFP80

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M