Renesas 82P2281PFG

Line Interface Unit 2.048Mbps E1/J1/T1 Short/Long Parallel/Serial 80-Pin TQFP Tray
$ 29.22
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 82P2281PFG.

Renesas

Datasheet372 pages6 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 12 - Sep 30, 2019
Verification

Inventory History

3 month trend:
+1125%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-09-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

64KB 3V~3.6V PIC 74 TQFP-80(12x12) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 80-Pin TQFP Tray
MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 80-Pin TQFP Tray
STMicroelectronicsUPSD3422EV-40U6
Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP80

Descriptions

Descriptions of Renesas 82P2281PFG provided by its distributors.

Line Interface Unit 2.048Mbps E1/J1/T1 Short/Long Parallel/Serial 80-Pin TQFP Tray
RoHS Compliant Lead Free QUAD GULL WING Telecom IC (Function) 85C 2.048Mbps 2MHz 14mm
LINE INTERFACE UNIT, 3.6V, TQFP-80
Telecom Interface ICs T1/E1/J1 TRANSCEIVER /SINGLE
PCM Transceiver, 1-Func, T-1(DS1), Bipolar, PQFP80
Framer E1/J1/T1 1.8V/3.3V 80-Pin TQFP
1 Channel T1 / J1 / E1 Transceiver
Line Interface Unit, 3.6V, Tqfp-80; Ic Interface Type:parallel, Serial; Interface Applications:sdh/sonet & Add Drop Multiplexers, C.o/pabx/isdn Pri, T1/e1/j1 Atm Gateways & Access Networks; Supply Voltage Min:1.68V; Supply Voltage Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M