Renesas 72V3670L7-5PFGI8

8KX36 5NS 40MA 3.15V~3.45V 133.3MHZ TQFP-128(14X20) Fifo Memory Rohs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 72V3670L7-5PFGI8.

IHS

Datasheet47 pages7 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 16.864
Stock
89,381
68,877
Authorized Distributors
0
2
Case/Package
LFQFP
LQFP
Number of Pins
128
128
Memory Size
36 kB
36 kB
Access Time
5 ns
5 ns
Frequency
-
133.3 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
Yes
Yes
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2014-11-03
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Fifo, 4Kx36, 5Ns, Synchronous, Cmos, Pqfp128 Rohs Compliant: Yes |Renesas 72V3660L7-5PFGI
QUAD INDUSTRIAL PARALLEL Tin (Function) FIFO -40C 3.45V 128kB 5ns
8Kx36 6.5ns 40mA 3.15V~3.45V 100MHz TQFP-128(14x20) FIFO Memory ROHS

Descriptions

Descriptions of Renesas 72V3670L7-5PFGI8 provided by its distributors.

8Kx36 5ns 40mA 3.15V~3.45V 133.3MHz TQFP-128(14x20) FIFO Memory ROHS
Tin 2014 Unidirectional Unidirectional (Function) FIFO -40C 3.6V 36kB 5ns
FIFO, 8KX36, 5ns, Synchronous, CMOS, PQFP128
IC FIFO SS 8192X36 7-5NS 128TQFP
IC FIFO SYNC 8KX36 5NS 128TQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M