Renesas 54FCT244ATDB

IDT54 Series 5.5 V 48 mA Fast CMOS Octal Buffer/Line Driver - CDIP-20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 54FCT244ATDB.

Renesas

Datasheet7 pages9 years ago
Datasheet7 pages9 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Download Renesas 54FCT244ATDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.984
$ 0.984
Stock
115,809
177,999
177,999
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
48 mA
64 mA
64 mA
High Level Output Current
-12 mA
-15 mA
-15 mA
Propagation Delay
5.1 ns
4.5 ns
4.5 ns
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-01-18
LTD Date2024-07-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin CDIP Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CDIP
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CDIP Tube
onsemiMC10H189L
10H SERIES HEX 1-INPUT INVERT GATE CDIP16

Descriptions

Descriptions of Renesas 54FCT244ATDB provided by its distributors.

IDT54 Series 5.5 V 48 mA Fast CMOS Octal Buffer/Line Driver - CDIP-20
IC BUFFER NON-INVERT 5.5V 20CDIP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M