Remke RSR-629

Cord Grip, alum, 2" NPT, cable range 1.688 - 1.812, Form Size 6. Remke Part Number: RSR-629 UPC Code (785411116297)
$ 48.19

Price and Stock

Inventory History

3 month trend:
-100%

CAD Models

Download Remke RSR-629 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Remke RSR-629 provided by its distributors.

Cord Grip, alum, 2" NPT, cable range 1.688 - 1.812, Form Size 6. Remke Part Number: RSR-629 UPC Code (785411116297)
Cord Grip, Alum, 2", 1.688-1.812, Size 6
Cord Grip, 2in., 1.688-1.812in. Dia

Manufacturer Aliases

Remke has several brands around the world that distributors may use as alternate names. Remke may also be known as the following names:

  • REMKE INDUSTRIES
  • REMKE INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSR629