Remke RSR-313

1 in Flexible Cord Connector Liquid-tight Straight Male Aluminum
$ 9.771

Price and Stock

Inventory History

3 month trend:
-1.80%

CAD Models

Download Remke RSR-313 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Remke RSR-313 provided by its distributors.

1 in Flexible Cord Connector Liquid-tight Straight Male Aluminum
Cord Grip, alum, 1" NPT, cable range .688 - .812, Form Size 4. Remke Part Number: RSR-313 UPC Code (785411113135)
Cord Grip, 1in., 0.688-0.812in. Dia

Manufacturer Aliases

Remke has several brands around the world that distributors may use as alternate names. Remke may also be known as the following names:

  • REMKE INDUSTRIES
  • REMKE INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSR313