Remke RSR-211

Cord Grip, Alum, 3/4" Npt, Cable Range .562 - .688, Form Size 3
$ 7.49

Price and Stock

Inventory History

3 month trend:
+99.54%

CAD Models

Download Remke RSR-211 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Remke RSR-211 provided by its distributors.

CORD GRIP, ALUM, 3/4" NPT, CABLE RANGE .562 - .688, FORM SIZE 3
Cord Grip, 3/4in., 0.562in.-0.688in. Cor
Remke RSR-211 Tuff-Seal Cord Grip Connector Brand: Remke. Part Number: RSR-211. Remke Tuff-Seal Cord Grip Connector, Form Size 3 Straight, Series: RSR, 3/4 in, 2, 3, 4 Conductors, Cable Openings: 0.568 to 0.688 in, S/STO/SO Cable, Male Threaded x Compression, Aluminum, Nickel Plated, -40 to 250 deg F, 1.53 in W. Additional Description: RMKE-RSR-211 CORD GRIP, ALUM, 3/4 NPT, CABLE RANGE .562 - .688, FORM SIZE 3 PLATED STRAIGHT CORD GRIP QTE 14315 EXP 12/31/2025. Catalog Description: Cord Grip, alum, 3/4 NPT, cable range .562 - .688, Form Size 3..

Manufacturer Aliases

Remke has several brands around the world that distributors may use as alternate names. Remke may also be known as the following names:

  • REMKE INDUSTRIES
  • REMKE INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSR211