Remke RSP-104

Cord Connector, Nylon, 1/2" Nps, Cable Range .188 - .250
$ 7.29

Price and Stock

Inventory History

3 month trend:
-45.56%

CAD Models

Download Remke RSP-104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Remke RSP-104 provided by its distributors.

CORD CONNECTOR, NYLON, 1/2" NPS, CABLE RANGE .188 - .250
Cord Grip Complete Assembly, 1/2in.,
Remke RSP-104 Tuff-Seal Straight Cord Grip Connector Brand: Remke. Part Number: RSP-104. Remke Tuff-Seal Straight Cord Grip Connector, Series: RSP, 1/2 in, Cable Openings: 0.188 to 0.25 in, NPT, Nylon, Gray, -40 to 107 deg C, 1.25 in Dia x 2.01 in L. Additional Description: RMKE-RSP-104 CORD GRIP NYLON 1/2 IN .188 - .250 CABLE RANGE .188 - .250 . QUOTE #8038908 exp 12/31/26. Catalog Description: Cord Connector, nylon, 1/2 NPS, cable range .188 - .250..

Manufacturer Aliases

Remke has several brands around the world that distributors may use as alternate names. Remke may also be known as the following names:

  • REMKE INDUSTRIES
  • REMKE INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSP104