Red Lion Controls PXU21AB0

Panel Meter, Pid Controller, 1/16 Din, Logic/ssr, Relay, RS485, DC
$ 212.471
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls PXU21AB0.

RS (Formerly Allied Electronics)

Datasheet3 pages12 years ago

Inventory History

3 month trend:
+66.67%

Related Parts

Red Lion ControlsPXU11A20
Process Controller, RS485, PID, Analogue/RTD/Thermocouple, 240V, Output Type Relay, 45x45mm
Red Lion ControlsPXU31AB0
PID Temperature Controller,Analog,5 VA
Red Lion ControlsPXU10030
PXU PID CONTROLLER, TEMPERATURE/PROCESS,1/8 DIN,100-240VAC, PANEL MOUNT
Crouzet89422702
Controller; Digital Temperature, 24VAC/VDC, 2-Outputs, 250V, 3A, 4-Digit
PanasonicAKT7112100
[TEMPERATURE CONTROLLER] 25X75mm, AC100 - 240V, 12V/40mA(Out-1), 1 point(Alarm),
PanasonicAKT7113100
[TEMPERATURE CONTROLLER] 25X75mm, AC100 - 240V, 4-20mA(Out-1), 1 point(Alarm),

Descriptions

Descriptions of Red Lion Controls PXU21AB0 provided by its distributors.

PANEL METER, PID CONTROLLER, 1/16 DIN, LOGIC/SSR, RELAY, RS485, DC
PID Temperature Controller,Analog,5 VA
Controller PID Temp/Process; Logic/SSR; 1/16 DIN; 24 VDC
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Red Lion Controls 1/16 Cntl Ssrly485Usrdc
CONTROL TEMP/PROC 24V PANEL MNT
Temperature/Process Controller, 24Vdc; No. Of Analog Inputs:2; No. Of Analog Outputs:2; No. Of Digital Inputs:-; No. Of Digital Outputs:-; Product Range:Pxu Series Rohs Compliant: Yes |Red Lion PXU21AB0

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC