Red Lion Controls P1610000

P1610000 Red Lion Controls 1/16 Din Process Control Units - w/Relay Output
$ 139.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls P1610000.

RS (Formerly Allied Electronics)

Datasheet28 pages12 years ago

element14 APAC

Related Parts

Red Lion ControlsT1610000
CONTROLLER, TEMPERATURE, SUP-V 85-250AC,8VA, RTD/THERMOCOUPLE IN, RELAY OUT, SPST
Red Lion ControlsT1611100
CONTROLLER, TEMPERATURE, SUP-V 85-250AC,8VA, RTD/THERMOCOUPLE IN, RELAY OUT, SPST
Red Lion ControlsT4820000
CONTROLLER, TEMPERATURE, SUP-V 85-250AC,8VA, RTD/THERMOCOUPLE IN, DIGITAL/SSR OUT
Crouzet89422712
CONTROLLER, TEMPERATURE, FOR THERMOCOUPLE, SUP-V 24AC/DC,2 DIGITAL/RELAY OUT, SPST
Crouzet89422702
Controller; Digital Temperature, 24VAC/VDC, 2-Outputs, 250V, 3A, 4-Digit
PanasonicAKT7212100
[TEMPERATURE CONTROLLER] 25X75mm, AC/DC24V, 12V/40mA(Out-1), 1 point(Alarm),

Descriptions

Descriptions of Red Lion Controls P1610000 provided by its distributors.

P1610000 Red Lion Controls 1/16 Din Process Control Units - w/Relay Output
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
CONTROL PROCESS REL OUT 85-250V
PID PROCESS CONTROLLER, 1RELAYS; Temp, Op. Max:50°C; Temp, Op. Min:0°C; Accuracy:0.3%; Voltage, Output Max:250V ac; Voltage, Supply Max:250V ac; Voltage, Supply Min:85V ac; Approval Bodies:CE, cRUus, UL; External Depth:106mm; External Length / Height:49.5mm; Mounting Type:Panel Mount; Max Operating Frequency:60Hz; Min Operating Frequency:50Hz; No. of Outputs:1; Output:1 Relay; Voltage Rating, AC:230V; Voltage, Input Max:250V ac; Voltage, Input Min:85V ac; Width, External:49.5mm

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC