What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RW2-0509S/H2/B

2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 2kV reg ; V. In: 4.5-9; V. Out: 09; mA. Out: 222
$ 16.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RW2-0509S/H2/B.

IHS

Datasheet5 pages5 years ago

Sager Electronics

Recom Power

CAD Models

Download Recom Power RW2-0509S/H2/B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Recom PowerRW2-0505S/B
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 1kV reg ; V. In: 4.5-9; V. Out: 05; mA. Out: 400
Recom PowerRW2-0505S/H3/B
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 3kV reg ; V. In: 4.5-9; V. Out: 05; mA. Out: 400
Recom PowerRW2-0512S/H3/B
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 3kV reg ; V. In: 4.5-9; V. Out: 12; mA. Out: 166
Murata Power SolutionsMEU1S0509ZC
DC-DC CONV, ISO POL, 1O/P, 111MA, 1W; DC / DC Converter Type:Isolated POL; DC /
DC-DC Converters, On-board type, Output: 110W, 0.7V, Non-Isolated type, Option: LGA/Negative
DC-DC Converters, On-board type, Output: 72.6W, 0.6V, Non-Isolated type, Option: LGA/Negative

Descriptions

Descriptions of Recom Power RW2-0509S/H2/B provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 2kV reg ; V. In: 4.5-9; V. Out: 09; mA. Out: 222
Module DC-DC 5VIN 1-OUT 9V 0.111A 2W Medical 6-Pin Mini DIP Module Tube
DC-DC CONVERTER, DIP16, MINI 2KV, REG , SINGLE,2W,09V, 222MA, RW2 SERIES
Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 2kV REG 2:1 4.5-9Vin 9Vout
DC-DC Regulated Power Supply Module
2W Dc/Dc-Converter Econoline Dip16 Mini 2Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RW2-0509S/H2/B
High power-density, 2:1 input voltage range and a wide temperature range of -40°C to +85°C are just some of the characteristics of this versatile DIP16 converter, ideal for highly sophisticated industrial designs where a regulated converter is required but space is at a premium. Three different case styles and isolation options are available.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10013789