Recom Power RM-1212S

Module DC-DC 12VIN 1-OUT 12V 0.021A 0.25W 4-Pin SIP Tube
$ 5.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RM-1212S.

Master Electronics

Datasheet5 pages7 years ago

IHS

Recom Power

Future Electronics

element14 APAC

Inventory History

3 month trend:
-5.62%

CAD Models

Download Recom Power RM-1212S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRI-1212S
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 167
Recom PowerROM-1212S
1W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 12; V. Out: 12; mA. Out: 83
Recom PowerRO-1212S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 83
Traco PowerTMA 1212S
1 WATT DC/DC CONVERTERS DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTME 1215S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMA 1205S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Recom Power RM-1212S provided by its distributors.

Module DC-DC 12VIN 1-OUT 12V 0.021A 0.25W 4-Pin SIP Tube
0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid
RECOM ISO DC-DC CONVERTER, VIN 10.8 TO 13.2V DC, VOUT 12V DC, I/O ISOLATION 500V AC
Isolated DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 12Vin 12Vout
RM Series 0.25 W Single Output 12 V DC/DC Converter - SIP-4
RECOM RM-1212S DC/DC converter 12 21 mA 0.25 W
DC/DC Mod 12V to 12V 0.25W 1kV
Recom DCDC, RM, 10.8 ¡ú 13.2 V , 12V , 0.25W
Dc-Dc Converter, Medical, 12V, 0.021A; Output Power Max:250Mw; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:21Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Width:6Mm; Height:10Mm Rohs Compliant: Yes |Recom Power RM-1212S

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000546
  • RM1212S