Recom Power RK-2412S/H6

1W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 24; V. Out: 12; mA. Out: 84
$ 8.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RK-2412S/H6.

IHS

Datasheet5 pages6 years ago

Farnell

element14 APAC

TME

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Recom Power RK-2412S/H6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRK-2412S
RK Series 1 W 24 V Input 12 V Single Output DC-DC Converter - SIP-7
Recom PowerRB-2412S/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 24; V. Out: 12; mA. Out: 84
Recom PowerRB-2412S/HP
1W DC/DC-Converter 'ECONOLINE' SIP7 2kV unreg; V. In: 24; V. Out: 12; mA. Out: 84
PCSA1-S Series 1 W 24 V Input 12 V Output Isolated DC/DC Converter - SIP-4
Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Module Tube
Traco PowerTME 2412S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package

Descriptions

Descriptions of Recom Power RK-2412S/H6 provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 24; V. Out: 12; mA. Out: 84
Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Module Tube
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W 24Vin 12Vout 84mA SIP7
DC-DC-CONVERTER, 1W, 24VIN, 12VOUT, UNREGULATED, SIP7, RK SERIES
RECOM POWER RK-2412S/H6Isolated Board Mount DC/DC Converter, 6.4kV Isolation, Fixed, 1 Output, 21.6 V, 26.4 V, 1 W, 12 V
Recom DCDC, RK, 21.6¡ú 26.4 V , 12V , 1W
Dc-Dc Converter, 12V, 0.084A, Sip; Power Supply Applications:-; Dc/Dc Converter Type:Sip; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:84Ma; Width:7Mm Rohs Compliant: Yes |Recom Power RK-2412S/H6

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10017922
  • RK-2412SH6
  • RK2412S/H6