Recom Power RI3-0515S

3W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 15; mA. Out: 200
$ 9.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RI3-0515S.

IHS

Datasheet5 pages7 years ago

Recom Power

Farnell

Newark

Inventory History

3 month trend:
-2.18%

CAD Models

Download Recom Power RI3-0515S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Traco PowerTMA 0505S
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTME 0505S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Recom PowerROE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerRO-0505S/P
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerRK-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
PCSA1-S Series 1 W 5 V Input 5 V Output Isolated DC/DC Converter - SIP-4

Descriptions

Descriptions of Recom Power RI3-0515S provided by its distributors.

3W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 15; mA. Out: 200
DC-DC Unregulated Power Supply Module, 1 Output, 3W, Hybrid
Module DC-DC 5VIN 1-OUT 15V 0.2A 3W 4-Pin SIP Module Tube
Isolated DC/DC Converters - Through Hole 3W 5Vin 15Vout 200mA
DC/DC Mod 05V to 15V 3W 1kV 1kV THT
Recom DCDC, RI3, 5 V , 15V , 3W
CONV DC/DC 3W 05VIN 15VOUT THT S
Dc/Dc Converter, 15V, 0.2A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:200Ma; Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RI3-0515S
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PC Pins / Package Type = SIP / Efficiency % = 88 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 4395000 / Length mm = 11.5 / Width mm = 7.6 / Height mm = 10.2

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp