What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RCD-24-0.50/VREF

0.5A LED-Driver 'LIGHTLINE' DIP reg; V. In: 4.5-36; V. Out: 2-35; mA. Out: 0-500
$ 12.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RCD-24-0.50/VREF.

IHS

Datasheet6 pages10 years ago

Future Electronics

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.63%

CAD Models

Download Recom Power RCD-24-0.50/VREF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.AL5802-7
AL5802 Series 30 V 120 mA Adj. Current Sink Linear LED Driver - SOT-26
Analog DevicesMAX16819ATT+T
2MHz High-Brightness LED Drivers with High-Side Current Sense and 5000:1 Dimming
Analog DevicesMAX16820ATT+T
2MHz High-Brightness LED Drivers with High-Side Current Sense and 5000:1 Dimming
Texas InstrumentsTPS92550TZ/NOPB
450mA 14W constant current buck LED driver micro-module 7-TO-PMOD -40 to 125
Diodes Inc.AP1686K6TR-G1
Tape & Reel (TR) Flyback Surface Mount 2012 led driver 3.02mm 300mA 30V -40C~85C TA

Descriptions

Descriptions of Recom Power RCD-24-0.50/VREF provided by its distributors.

0.5A LED-Driver 'LIGHTLINE' DIP reg; V. In: 4.5-36; V. Out: 2-35; mA. Out: 0-500
RCD Series 24 V 0.5A LED-Driver 'LIGHTLINE' DIP DC-DC Converter
Led Driver, 1 O/P, 17.5W, 35V, 0.5A; Power Supply Applications:Ite & Railway; Product Range:Rcd-24 Series; Output Power Max:17.5W; Output Voltage Max:35V; Output Current:500Ma; Dimming Control Type:Analog; Input Voltage Min:4.5V Rohs Compliant: Yes |Recom Power RCD-24-0.50/VREF
The RCD series is a step-down constant current source designed for driving high power white LEDs. Standard output currents available are 300mA, 350mA, 500mA, 600mA, 700mA, 1000mA and 1200mA to make this driver compatible with a wide range of LEDs applications. Despite its compact size, the RCD series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature. Options include an IP67-rated wired version (/W) and a version with built-in reference output voltage (/Vref) to power sensors or for easy analogue dimming.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 81000020
  • RCD-24-0.50VREF