Recom Power RCD-24-0.35/VREF

0.35A LED-Driver 'LIGHTLINE' DIP reg; V. In: 4.5-36; V. Out: 2-35; mA. Out: 0-350
$ 11.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RCD-24-0.35/VREF.

Electro Sonic

Datasheet6 pages9 years ago

Recom Power

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.87%

CAD Models

Download Recom Power RCD-24-0.35/VREF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-28
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.AL5802-7
AL5802 Series 30 V 120 mA Adj. Current Sink Linear LED Driver - SOT-26
Analog DevicesMAX16819ATT+T
2MHz High-Brightness LED Drivers with High-Side Current Sense and 5000:1 Dimming
Analog DevicesMAX16820ATT+T
2MHz High-Brightness LED Drivers with High-Side Current Sense and 5000:1 Dimming
Texas InstrumentsTPS92550TZ/NOPB
450mA 14W constant current buck LED driver micro-module 7-TO-PMOD -40 to 125
Diodes Inc.AP1686K6TR-G1
Tape & Reel (TR) Flyback Surface Mount 2012 led driver 3.02mm 300mA 30V -40C~85C TA

Descriptions

Descriptions of Recom Power RCD-24-0.35/VREF provided by its distributors.

0.35A LED-Driver 'LIGHTLINE' DIP reg; V. In: 4.5-36; V. Out: 2-35; mA. Out: 0-350
LED Driver Dimensions W x D x H: 22.1 x 12.55 x 8.5 mm Operating temperature: -40...85 °C Output voltage: 2...35 VDC Output current: 350 mA
LED DRIVER, DC-DC, CC, 0.35A, 35V, DIP; Product Range: RCD-24 Series; Output Power Max: 12.25W; Output Voltage Max: 35V; Output Current: 350mA; Dimming Control Type: Analogue, Digital, PWM; DC / DC Converter Mounting: Through
Led Driver, 1 O/P, 12.25W, 35V, 0.35A; Power Supply Applications:Ite & Railway; Product Range:Rcd-24 Series; Output Power Max:12.25W; Output Voltage Max:35V; Output Current:350Ma; Dimming Control Type:Analog; Input Voltage Min:4.5V Rohs Compliant: Yes |Recom Power RCD-24-0.35/VREF

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 81000012
  • RCD-24-0.35VREF