Recom Power RB-153.3D

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 15; V. Out: +/-3.3; mA. Out: +/-152
$ 6.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RB-153.3D.

Electro Sonic

Datasheet7 pages6 years ago

Sager Electronics

Sager Power Systems

Recom Power

CAD Models

Download Recom Power RB-153.3D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.219
$ 6.05
$ 6.05
Stock
13,879
12,386
12,386
Authorized Distributors
6
5
5
Case/Package
SMA
SMA
SMA
Number of Pins
-
-
-
Number of Outputs
2
2
2
Max Output Current
152 mA
152 mA
152 mA
Switching Frequency
-
-
-
Min Input Voltage
13.5 V
13.5 V
13.5 V
Max Input Voltage
16.5 V
16.5 V
16.5 V
Min Output Voltage
3.135 V
3.135 V
3.135 V
Max Output Voltage
3.465 V
3.465 V
3.465 V
Efficiency
70 %
70 %
70 %
Synchronous Rectifier
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRB-3.33.3D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 3.3; V. Out: +/-3.3; mA. Out: +/-152
3.3/-3.3 Vdc, 0.152/-0.152 A, 1 W, 10.8~13.2 Vdc Input Range
Isolated DC/DC Converters - Through Hole 10.8-13.2Vin +/-3.3V 1W +/-152mA unrg SI
Isolated DC/DC Converters - Through Hole 21.6-26.4Vin +/-3.3V 1W +/-152mA unrg SIP
Module DC-DC 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin SIP
Module DC-DC 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin SIP

Descriptions

Descriptions of Recom Power RB-153.3D provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 15; V. Out: +/-3.3; mA. Out: +/-152
1W Dc/Dc-Converter Econoline Sip7 1Kv Unreg Rohs Compliant: Yes |Recom Power RB-153.3D
DC-DC CONVERTER, SIP7 1KV , DUAL, 1W, +/-3.3V, +/-152MA, RB SERIES
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin +/-3.3Vout
Module DC-DC 15VIN 2-OUT -3.3V/3.3V -0.152A/0.152A 1W 5-Pin SIP Module Tube
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
CONV DC/DC 1W 15VIN +/-3.3VOUT

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10003951