Recom Power RAC05-12SK

5W AC/DC-Converter 'POWERLINE' 1 x1 4kV reg; V. In: 85-264; V. Out: 12; mA. Out: 416
$ 9.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC05-12SK.

IHS

Datasheet5 pages2 years ago

TME

Recom Power

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-2.55%

CAD Models

Download Recom Power RAC05-12SK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Recom Power RAC05-12SK provided by its distributors.

5W AC/DC-Converter 'POWERLINE' 1 x1 4kV reg; V. In: 85-264; V. Out: 12; mA. Out: 416
AC-DC, CONVERTER, 1"X1" 4KV REG, SINGLE OUTPUT, 5W, 12V OUT, RAC05-K SERIES
RAC05-K Series 5 W 85 to 264 VAC Single Output 12 V Class II AC/DC Converter
Power Supply, Ac-Dc, 12V, 0.416A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:5W; Output Voltage - Output 1:12V; Output Current - Output 1:416Ma; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RAC05-12SK
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 416 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 85 / Input Voltage Nominal = 230 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Housing Type = Plastic / Termination Type = Pins / Efficiency % = 81 / MTBF h = 450000 / Ripple & Noise (V) mV = 60 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 50 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 16.5

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAC05-12SK.