Recom Power R1SE-3.305/H2-R

1W DC/DC-Converter 'ECONOLINE' SMD 2kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 200
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1SE-3.305/H2-R.

IHS

Datasheet5 pages7 years ago

Recom Power

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+2.26%

CAD Models

Download Recom Power R1SE-3.305/H2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR1S-3.305-R
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 5-Pin SMD T/R
Recom PowerR1S-3.305
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 200
Recom PowerR1S-3.305/P
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 200
PDS1 Series 1 W 5 VDC 200 mA Single Output DC-DC Isolated Converter
PDS1 Series 1 W 5 VDC 200 mA Single Output DC-DC Isolated Converter
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Recom Power R1SE-3.305/H2-R provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SMD 2kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 200
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
POWER SUPPLY; DC-DC; 1W; 3.3V IN, 5V OUT; ENCLOSED; PCB MOUNT; R15E SERIES
Isolated DC/DC Converters - SMD 1W 3.3Vin 05Vout 200mA
RECOM POWER R1SE-3.305/H2-R DC-DC CONVERTER, 5V, 0.2A, SMD
DC/DC Mod 3.3V to 05V 1W 2kV SMD
Dc-Dc Converter, 5V, 0.2A, Smd; Power Supply Applications:Medical; Dc/Dc Converter Type:-; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Width:10.7Mm Rohs Compliant: Yes |Recom Power R1SE-3.305/H2-R

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10017893
  • R1SE-3.305H2-R