Recom Power R1S-3.305/P

1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 200
$ 7.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1S-3.305/P.

Electro Sonic

Datasheet4 pages9 years ago

Recom Power

element14 APAC

Master Electronics

Inventory History

3 month trend:
+4.35%

CAD Models

Download Recom Power R1S-3.305/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR1S-0505
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube
Recom PowerR1S-1205
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 12; V. Out: 05; mA. Out: 200
Recom PowerR1S-0505-R
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD T/R
Traco PowerTES 1-0511
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Traco PowerTES 1-2411
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Traco PowerTES 1-1211
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package

Descriptions

Descriptions of Recom Power R1S-3.305/P provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 200
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module Tube
DC-DC-CONVERTER, 1W, 3.3VIN, 5VOUT, UNREGULATED, SMD 5 PIN, R1S R1D SERIES
Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 3.3Vin 5Vout
DC/DC Conv 3,3V:5V 200mA 1W SMD
RECOM R1S-3.305/P DC/DC converter 5 200 mA 1 W
Dc-Dc Converter, Medical, 5V, 0.2A; Power Supply Applications:Medical; Dc/Dc Converter Type:Dip; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma Rohs Compliant: Yes |Recom Power R1S-3.305/P

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10901033
  • R1S-3.305P