What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power R1S-1209

1W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R1S-1209
$ 7.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1S-1209.

Electro Sonic

Datasheet4 pages9 years ago

Recom Power

Master Electronics

CAD Models

Download Recom Power R1S-1209 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Recom PowerR1S-1509/HP
R1S Series 1 Output 9 V Surface Mount Isolated Module DC DC Converter - SMD-8
Traco PowerTES 1-1212
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Recom PowerR1S-1212
Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 5-Pin SMD Tube
Recom PowerR1S-0509
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 5-Pin SMD Tube
Traco PowerTES 1-0512
DC DC CONVERTER 12V 1W / Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Traco PowerTES 1-2412
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package

Descriptions

Descriptions of Recom Power R1S-1209 provided by its distributors.

1W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R1S-1209
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 12; V. Out: 09; mA. Out: 111
Module DC-DC 12VIN 1-OUT 9V 0.111A 1W Medical 5-Pin SMD Tube
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC-CONVERTER, 1W, 12VIN, 9VOUT, UNREGULATED, SMD 5 PIN, R1S R1D SERIES
Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin 9Vout
The R1S and R1D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10900701