Recom Power R0.25S-0505

Module DC-DC 5VIN 1-OUT 5V 0.05A 0.25W 5-Pin SMD Module Tube
$ 9.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R0.25S-0505.

IHS

Datasheet4 pages11 years ago

Future Electronics

Recom Power

TME

element14 APAC

Inventory History

3 month trend:
-50.88%

CAD Models

Download Recom Power R0.25S-0505 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Traco PowerTES 1-0513
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Recom PowerR1S-0524
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: 24; mA. Out: 42
Recom PowerR0.25S-1205
Module DC-DC 12VIN 1-OUT 5V 0.05A 0.25W 5-Pin SMD Module Tube
Recom PowerR0.25S-1505/H
0.25W DC/DC-Converter 'ECONOLINE' SMD 3kV unreg; V. In: 15; V. Out: 05; mA. Out: 50
Traco PowerTES 1-1213
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Traco PowerTES 1-2413
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package

Descriptions

Descriptions of Recom Power R0.25S-0505 provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.05A 0.25W 5-Pin SMD Module Tube
0.25W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg
Power Supplies - Board Mount Dc Dc Converters |Recom Power R0.25S-0505
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid
RECOM ISO DC-DC CONVERTER, VIN 4.5 TO 5.5V DC, VOUT 5V DC, I/O ISOLATION 1000V DC
.25 W 5 V Single Output ECONOLINE DC/DC Converter
Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 05VOUT
DC/DC Converter, SMD, 0.25W, 5V; No. of Outputs:1 Output; Output Power Max:250mW; Voltage - 1:5V; Current 1:50mA;
DC/DC Mod 05V to 05V 0.25W 1kV
DC/DC converter,5Vin,5Vout 50mA 0.25W
RS APAC
DC/DC CONVERTER, SMD, 0.25W, 5V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:5V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:50mA; Output Power Max:250mW; DC / DC Converter Mounting:Surface Mount; Depth:12.75mm; Width:10.7mm; Height:6.7mm; Approvals / Standards:-; Approval Bodies:EN, UL; Isolation Voltage:1kV; Output Current:50mA; Output Voltage:5V; Power Rating:250mW; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10014335