Recom Power R-78HB3.3-0.5L

0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 9-72; V. Out: 3.3; mA. Out: 500
$ 13.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-78HB3.3-0.5L.

Electro Sonic

Datasheet7 pages6 years ago

Future Electronics

Recom Power

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.35%

CAD Models

Download Recom Power R-78HB3.3-0.5L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CUI IncV7803W-500
Switching Regulator, 0.5A, 800kHz Switching Freq-Max, Hybrid, PSIP3
Switching Regulator, 0.5A, 800kHz Switching Freq-Max, Hybrid, PSIP3
CUI IncV7805W-500
Switching Regulator, 0.5A, 800kHz Switching Freq-Max, Hybrid, PSIP3
Recom PowerR-78HB5.0-0.5
0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 9-72; V. Out: 5.0; mA. Out: 500
Recom PowerR-78HB5.0-0.5L
0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 9-72; V. Out: 5.0; mA. Out: 500
Recom PowerR-78HB6.5-0.5
0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 9-72; V. Out: 6.5; mA. Out: 500

Descriptions

Descriptions of Recom Power R-78HB3.3-0.5L provided by its distributors.

0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 9-72; V. Out: 3.3; mA. Out: 500
Module DC-DC 1-OUT 3.3V 0.5A 1.65W 3-Pin SIP Tube
R-78HB Series 3.3 V Single Output Through Hole DC/DC Converter - SIP-3
DC-DC Regulated Power Supply Module, 1 Output, 1.65W, Hybrid
Dc/Dc Conv, 1.65W, 3.3V, 0.5A, Sip
Non-Isolated DC/DC Converters 0.5A DC/DC REG 9-72Vin 3.3Vout
RECOM SWITCHING REGULATOR, 9 - 72V INPUT, 3.3V OUTPUT, 0.5A
IC REG CTRLR BUCK/BCK-BST 16SSOP
Recom , R-78HB-0.5(L) , 3.3V , 9 ¡ú 72V
Recom R-78HB3.3-0.5L スイッチングレギュレータ
SwitchReg 9-72V to 3.3V 0.5A THT
DC-DC CONVERTER, 3.3V, 0.5A; No. of Outputs: 1 Output; Output Power Max: 1.65W; Output Voltage Nom.: 3.3V; Output Current Max: 500mA; DC / DC Converter Output Type: Fixed; DC / DC Converter Mounting: Through Hole; Input Voltag
Outputs = 1 / Output Voltage V = 3.3 / Output Current mA = 500 / Input Voltage Min. V = 9 / Input Voltage Max. V = 72 / Output Type = Fixed / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 82 / Ripple & Noise (V) mV = 20 / Protection Type = Short-Circuit Protection / MTBF h = 7395000 / Length mm = 11.5 / Width mm = 8.5 / Height mm = 17.5

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80099210