RCD PR2-103-JBW

Fixed Resistor, Wire Wound, 2W, 10000ohm, 750V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 1.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD PR2-103-JBW.

IHS

Datasheet1 page14 years ago

Farnell

Supply Chain

Country of OriginMainland China, Saint Lucia, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-10-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERG-2SJ103
Fixed Resistor, Metal Oxide, 2W, 10000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupRSF200JB-73-10K
Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
PanasonicERG-2SJ103V
Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879353-0
Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
KOA SpeerMOS2C103J
Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 11000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of RCD PR2-103-JBW provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 10000ohm, 750V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res 10K Ohm 5% 2W ±100ppm/C Conformal Coated AXL Bulk
Wirewound Resistor, 10Kohm, 2W, 5%; Resistance:10Kohm; Product Range:Pr Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:750V; Resistor Technology:Ceramic; Product Length:22.2Mmrohs Compliant: Yes |Rcd (Resistors Coils Delaylines) PR2-103-JBW
PR2 10K 5% PB FREE

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA