Raspberry Pi SC1110

Raspberry Pi 5 Single Board Computer, BCM2712, 2 gb LPDDR4X
$ 85.435

Price and Stock

Descriptions

Descriptions of Raspberry Pi SC1110 provided by its distributors.

RASPBERRY PI 5 SINGLE BOARD COMPUTER, BCM2712, 2 GB LPDDR4X
RPI 5 BOARD, 2GB, 64BIT, ARM CORTEX-A76;
Rpi 5 Board, 2.4Ghz, 2Gb, Arm Cortex-A76; Soc Type:Broadcom Bcm2712; Core Type:64-Bit Arm Cortex-A76; No. Of Cores:4Cores; Gpu:Opengl Es 3.1 & Vulkan 1.2; Cpu Speed:2.4Ghz; Ram Memory Size:2Gb; Usb Ports:Usb 2.0 X 2, Usb 3.0 X 2 Rohs Compliant: Yes |Raspberry Pi SC1110

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi