Raspberry Pi SC0947

Lens, Wide Angle, 15MP, 27MM, M12;
$ 25

Price and Stock

Inventory History

3 month trend:
+299%

Descriptions

Descriptions of Raspberry Pi SC0947 provided by its distributors.

LENS, WIDE ANGLE, 15MP, 27MM, M12;
M12 MOUNT 15MP 2.7M FISH EYE
Lens, Wide Angle, 15Mp, 27Mm, M12; Camera Type:-; Lens Type:27Mm Wide Angle Lens; Resolution:15Mp; For Use With:Raspberry Pi High Quality Camera With M12 Mount; Product Range:Raspberry Pi Camera Rohs Compliant: Yes |Raspberry Pi SC0947

Images

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi