Raspberry Pi SC0679

Rpi Compute Module 4, 2GB, 1.5GHZ;
$ 57

Price and Stock

Inventory History

3 month trend:
+166%

Descriptions

Descriptions of Raspberry Pi SC0679 provided by its distributors.

RPI COMPUTE MODULE 4, 2GB, 1.5GHZ;
Compute 4 2GB Ram 0GB Lite
Rpi Compute Module 4 Lite, 2Gb Ram; Soc Type:Broadcom Bcm2711; Core Type:64-Bit Arm Cortex-A72 V8; No. Of Cores:4 Cores; Ram Memory:2Gb Lpddr4; Gpu:Videocore Vi; Cpu Speed:1.5Ghz; Emmc:-; Wi-Fi Connectivity:-; Core Architecture:Arm Rohs Compliant: Yes |Raspberry Pi SC0679

Images

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi