Raspberry Pi RPI400-DE

Raspberry Pi RPI400-DE 400 - DE;
$ 60

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Raspberry Pi RPI400-DE provided by its distributors.

Raspberry Pi RPI400-DE 400 - DE;
Rpi 400, 64Bit, Arm Cortex-A72, German; Kit Type:Raspberry Pi 400 Computer; Kit Contents:Raspberry Pi 400 German Unit; Core Architecture:Arm; Core Sub-Architecture:Cortex-A72; No. Of Bits:64Bit; Product Range:Raspberry Pi 400 Rohs Compliant: Yes |Raspberry Pi RPI400-DE

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPI400DE